
2129116-3 | |
|---|---|
DigiKey Part Number | A120536TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2129116-3 |
Description | CONN SATA RCPT 31POS SLD R/A |
Customer Reference | |
Detailed Description | 31 Position SATA Receptacle Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2129116-3 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |
Number of Positions 31 |

