Image for 2110118-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2110118-1

DigiKey Part Number
2110118-1-ND
Manufacturer
Manufacturer Product Number
2110118-1
Description
IMP100S,R,RA5P14C,UG,39
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
210 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
14
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Box
Contact Layout, Typical
140 Signal, 70 Ground
Part Status
Active
Contact Finish
Gold
Connector Usage
Daughtercard
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Color
Black
Connector Style
Impact
Current Rating (Amps)
0.75A
Number of Positions
210
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.075" (1.91mm)
Voltage Rating
30V
Number of Rows
15
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.05226,56465 €54.510,66 €
Manufacturers Standard Package
Unit Price without VAT:26,56465 €
Unit Price with VAT:32,14323 €