
2098762-8 | |
|---|---|
DigiKey Part Number | 17-2098762-8-ND |
Manufacturer | |
Manufacturer Product Number | 2098762-8 |
Description | CONTACT,FEMALE0.64, 22 AWG, CUNI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2098762-8 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,07204 € | 2.881,60 € |
| Unit Price without VAT: | 0,07204 € |
|---|---|
| Unit Price with VAT: | 0,08717 € |

