2 Connector Header, Male Blades Through Hole Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Connector Header, Male Blades Through Hole Black
TE Connectivity 5G Communication | Digi-Key Daily

2042274-7

DigiKey Part Number
A126957TR-ND - Tape & Reel (TR)
A126957CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2042274-7
Description
CONN HEADER 2POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Connector Header, Male Blades Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
2042274-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Contact Layout, Typical
2 Power
Series
Features
Board Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Connector Type
Header, Male Blades
Color
Black
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 125°C
Number of Rows
1
Voltage Rating
500V
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,00000 €7,00 €
104,96500 €49,65 €
254,37480 €109,37 €
504,01440 €200,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,64767 €547,15 €
3003,43733 €1.031,20 €
4503,33556 €1.501,00 €
7503,22639 €2.419,79 €
1.0503,16470 €3.322,93 €
1.5003,10706 €4.660,59 €
Manufacturers Standard Package
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,47000 €