Similar

2041346-1 | |
|---|---|
DigiKey Part Number | 2041346-1-ND |
Manufacturer | |
Manufacturer Product Number | 2041346-1 |
Description | CONN SATA HEADER 7POS SLD T/H |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Kinked Pin |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Header, Shrouded | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |
Number of Positions 7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0471554001 | Molex | 3.568 | WM4059-ND | 1,34000 € | Similar |


