
2040727-1 | |
|---|---|
DigiKey Part Number | A115030-ND |
Manufacturer | |
Manufacturer Product Number | 2040727-1 |
Description | CONN SKT DIMM 240POS SMD |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Category | Features Board Lock, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Obsolete | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 240 | Contact Finish Thickness Flash |
Memory Type DDR3 SDRAM | Base Product Number |
Mounting Type Surface Mount |

