
2007841-1 | |
|---|---|
DigiKey Part Number | 2007841-1-ND |
Manufacturer | |
Manufacturer Product Number | 2007841-1 |
Description | IMP100S,H,V5P10C,LG,OEW39,4.5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2007841-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 100 Signal, 50 Ground |
Packaging Box | Features Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Left | Current Rating (Amps) 0.75A per Contact |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Voltage Rating 29.9VAC/DC |
Number of Rows 15 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.052 | 13,11422 € | 26.910,38 € |
| Unit Price without VAT: | 13,11422 € |
|---|---|
| Unit Price with VAT: | 15,86821 € |

