
2-6450540-0 | |
|---|---|
DigiKey Part Number | 2-6450540-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-6450540-0 |
Description | CONN RCPT MULTI-BEAM 30POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2-6450540-0 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 24 Signal, 6 Power |
Part Status Active | Features Board Lock, Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.155 | 7,10846 € | 8.210,27 € |
| Unit Price without VAT: | 7,10846 € |
|---|---|
| Unit Price with VAT: | 8,60124 € |

