
2-6450132-1 | |
|---|---|
DigiKey Part Number | 2-6450132-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-6450132-1 |
Description | MBXL R/A HDR 10P+24S |
Customer Reference | |
Detailed Description | 34 Connector Header, Female Blade Sockets and Male Pins Board Edge, Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
Category | Number of Positions 34 |
Manufacturer TE Connectivity AMP Connectors | Number of Positions Loaded All |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Box | Contact Layout, Typical 24 Signal, 10 Power |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Female Blade Sockets and Male Pins | Base Product Number |
Connector Style Multi-Beam |

