
2-34167-1 | |
|---|---|
DigiKey Part Number | A100524TR-ND - Tape & Reel (TR) A100524CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34167-1 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-34167-1 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.385" (9.78mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.920" (23.37mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.197" (5.00mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,40880 € | 10,22 € |
| 50 | 0,38920 € | 19,46 € |
| 100 | 0,37050 € | 37,05 € |
| 250 | 0,34728 € | 86,82 € |
| 500 | 0,33066 € | 165,33 € |
| 1.000 | 0,31487 € | 314,87 € |
| 2.500 | 0,29515 € | 737,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28950 € | 1.447,50 € |
| 10.000 | 0,27568 € | 2.756,80 € |
| 15.000 | 0,26792 € | 4.018,80 € |
| 25.000 | 0,25844 € | 6.461,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

