



2-282837-1 | |
|---|---|
DigiKey Part Number | A135481-ND |
Manufacturer | |
Manufacturer Product Number | 2-282837-1 |
Description | TERM BLK 21P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-282837-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 21 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,93000 € | 14,93 € |
| 10 | 10,64400 € | 106,44 € |
| 25 | 9,47400 € | 236,85 € |
| 50 | 8,77440 € | 438,72 € |
| 100 | 8,21230 € | 821,23 € |
| 250 | 7,64424 € | 1.911,06 € |
| 500 | 7,32078 € | 3.660,39 € |
| 1.000 | 7,06933 € | 7.069,33 € |
| Unit Price without VAT: | 14,93000 € |
|---|---|
| Unit Price with VAT: | 18,06530 € |

