
2-2371438-4 | |
|---|---|
DigiKey Part Number | 17-2-2371438-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2371438-4 |
Description | PCIE G5 CON,LATCH,164P,30",WO MY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer TE Connectivity AMP Connectors | Read Out Dual |
Series | Features Board Guide, GEN5, Latches, Locking Ramp, Solder Retention |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type PCI Express™ | Contact Finish Thickness Flash |
Gender Female | Color Black |
Number of Positions/Bay/Row 11; 71 | Operating Temperature -40°C ~ 85°C |
Number of Positions 164 | Termination Rows 2 |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.250 | 11,83411 € | 62.129,08 € |
| Unit Price without VAT: | 11,83411 € |
|---|---|
| Unit Price with VAT: | 14,31927 € |

