
3-61038-1 | |
|---|---|
DigiKey Part Number | 17-3-61038-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-61038-1 |
Description | .058 DIA PIN PC AUSN/NI/PHILIPPI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.046" ~ 0.094" (1.17mm ~ 2.39mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Single Post | Contact Finish Gold |
Terminal Style Flanged | Contact Finish Thickness 30.0µin (0.76µm) |
Pin Size - Below Flange 0.058" (1.47mm) Dia | Base Product Number |
Length - Overall 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,35177 € | 7.035,40 € |
| Unit Price without VAT: | 0,35177 € |
|---|---|
| Unit Price with VAT: | 0,42564 € |

