64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2337939-2

DigiKey Part Number
17-2-2337939-2-ND
Manufacturer
Manufacturer Product Number
2-2337939-2
Description
CONN PCI EXP FMALE 64POS 0.039
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Card Type
PCI Express™
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
11; 21
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
64
Contact Type
Cantilever
Card Thickness
0.062" (1.57mm)
Color
Black
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.9204,87058 €19.092,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,87058 €
Unit Price with VAT:5,89340 €