
2-2296273-2 | |
|---|---|
DigiKey Part Number | 17-2-2296273-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2296273-2 |
Description | MICROQSFP 2X1 CAGE ASSY EMI GASK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP, Micro Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2296273-2 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Bulk | Features Board Guide, EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP, Micro | Base Product Number |
Number of Positions 76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 26,99143 € | 14.575,37 € |
| Unit Price without VAT: | 26,99143 € |
|---|---|
| Unit Price with VAT: | 32,65963 € |

