
2-2177380-2 | |
|---|---|
DigiKey Part Number | 17-2-2177380-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2177380-2 |
Description | RING TONGUE, CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 8 ~ 35mm² M8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 2-2177380-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Box | Wire Gauge 8 ~ 35mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M8 Stud | Contact Material Copper Alloy |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.276" (7.00mm) |
Tab Thickness 0.087" (2.20mm) | Diameter - Barrel OD 0.394" (10.00mm) |
Length - Overall 1.843" (46.81mm) | Base Product Number |
Width - Outer Edges 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,64512 € | 1.322,56 € |
| Unit Price without VAT: | 2,64512 € |
|---|---|
| Unit Price with VAT: | 3,20060 € |


