
2-2141520-2 | |
|---|---|
DigiKey Part Number | 17-2-2141520-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2141520-2 |
Description | 5POS, MCON 1.2 LL TAB SEALED COD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2141520-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,30968 € | 2.357,42 € |
| Unit Price without VAT: | 1,30968 € |
|---|---|
| Unit Price with VAT: | 1,58471 € |

