3 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2106003-3

DigiKey Part Number
A100355TR-ND - Tape & Reel (TR)
A100355CT-ND - Cut Tape (CT)
A100355DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2106003-3
Description
CONN WIRE IDC 3POS 22AWG SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-2106003-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
22 AWG
Part Status
Active
Features
Closed End
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
3
Color
Natural
Cable Pitch
0.157" (4.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,91000 €9,10 €
250,85240 €21,31 €
500,81180 €40,59 €
1000,77290 €77,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4500,70896 €319,03 €
9000,67510 €607,59 €
1.3500,65605 €885,67 €
2.2500,63284 €1.423,89 €
3.1500,61800 €1.946,70 €
4.5000,60265 €2.711,93 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,29470 €