24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
Fine Pitch Board-to-Board Connector Series

2-179397-4

DigiKey Part Number
A111117TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-179397-4
Description
CONN RCPT 24POS SMD TIN
Customer Reference
Detailed Description
24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin
EDA/CAD Models
2-179397-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Mated Stacking Heights
3mm
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.094" (2.40mm)
Number of Positions
24
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.