
2-1586862-2 | |
|---|---|
DigiKey Part Number | 2-1586862-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1586862-2 |
Description | CONN PLUG HSG 22POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1586862-2 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,57840 € | 14,46 € |
| 50 | 0,55080 € | 27,54 € |
| 100 | 0,52460 € | 52,46 € |
| 400 | 0,47563 € | 190,25 € |
| 800 | 0,45290 € | 362,32 € |
| 1.200 | 0,44013 € | 528,16 € |
| 2.800 | 0,41459 € | 1.160,85 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

