110 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-145090-6

DigiKey Part Number
2-145090-6-ND
Manufacturer
Manufacturer Product Number
2-145090-6
Description
CONN EDGE DUAL FML 110POS 0.050
Customer Reference
Detailed Description
110 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Features
Board Lock
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder, Staggered
Part Status
Obsolete
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
110
Operating Temperature
-55°C ~ 85°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyphenylene Sulfide (PPS)
Number of Rows
2
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.