Similar




2-1437654-7 | |
|---|---|
DigiKey Part Number | A135394-ND |
Manufacturer | |
Manufacturer Product Number | 2-1437654-7 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 2-1437654-7 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 20 | Mounting Type Through Hole |
Number of Wire Entries 20 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 25A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK50220330 | On Shore Technology Inc. | 0 | OSTYK50220330-ND | 5,57875 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.935 | 8,92253 € | 44.032,69 € |
| Unit Price without VAT: | 8,92253 € |
|---|---|
| Unit Price with VAT: | 10,79626 € |


