
2-1423154-8 | |
|---|---|
DigiKey Part Number | 2-1423154-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-1423154-8 |
Description | RELAY TIME DELAY COMMERCIAL 2100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.75 Sec ~ 10 Sec Delay 10A @ 120VAC/30VDC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Delay Time 0.75 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 10A @ 120VAC/30VDC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Chassis Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3.734,99000 € | 7.469,98 € |
| Unit Price without VAT: | 3.734,99000 € |
|---|---|
| Unit Price with VAT: | 4.519,33790 € |

