
2-1377174-7 | |
|---|---|
DigiKey Part Number | 2-1377174-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1377174-7 |
Description | CONN TERM PIN 13.5-17AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 13.5-17 AWG Crimp Tin |
Datasheet | Datasheet |
Category | Length - Barrel 0.343" (8.70mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Mating End Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Copper |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Male, Pin (Plug) | Color Blue |
Diameter - Barrel 0.157" (4.00mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Wire Gauge 13.5-17 AWG | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.768" (19.51mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324227 | TE Connectivity AMP Connectors | 11.390 | 324227-ND | 1,06000 € | Similar |


