
2-104550-3 | |
|---|---|
DigiKey Part Number | 17-2-104550-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-104550-3 |
Description | 24 SYS50 SURFMNT DRST RCPT, AUFL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-104550-3 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.370" (9.40mm) |
Part Status Active | Operating Temperature -65°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Features Board Lock |
Number of Positions | Current Rating (Amps) 3.6A |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.012 | 4,28240 € | 4.333,79 € |
| Unit Price without VAT: | 4,28240 € |
|---|---|
| Unit Price with VAT: | 5,18170 € |

