
1986693-2 | |
|---|---|
DigiKey Part Number | A104418-ND |
Manufacturer | |
Manufacturer Product Number | 1986693-2 |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1986693-2 Models |
Category | Voltage - UL 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.05-2mm² |
Part Status Discontinued at DigiKey | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 110°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Side Stacking |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.459" (11.66mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1986692-2 | TE Connectivity AMP Connectors | 0 | A104370-ND | 1,27390 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,85655 € | 2.055,72 € |
| Unit Price without VAT: | 0,85655 € |
|---|---|
| Unit Price with VAT: | 1,03643 € |







