
1986371-7 | |
|---|---|
DigiKey Part Number | A112931-ND |
Manufacturer | |
Manufacturer Product Number | 1986371-7 |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1986371-7 Models |
Category | Voltage - UL 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.05-2mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 110°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Side Stacking |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 270° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.756" (19.20mm) |
Current - UL 11 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,52875 € | 2.611,50 € |
| Unit Price without VAT: | 6,52875 € |
|---|---|
| Unit Price with VAT: | 7,89979 € |

