



1969900-1 | |
|---|---|
DigiKey Part Number | 17-1969900-1-ND |
Manufacturer | |
Manufacturer Product Number | 1969900-1 |
Description | 250 FAST FLAG HSG-L.H.FLAG 2P NA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969900-1 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects, Flag |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA), Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20169 € | 302,54 € |
| Unit Price without VAT: | 0,20169 € |
|---|---|
| Unit Price with VAT: | 0,24404 € |

