
1926211-1 | |
|---|---|
DigiKey Part Number | 1926211-1-ND |
Manufacturer | |
Manufacturer Product Number | 1926211-1 |
Description | P10S0 DRAWER CONN,PIN |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Male Pins Panel Mount Black Drawer |
Datasheet | Datasheet |
Category | Number of Columns 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Termination Crimp |
Packaging Bulk | Contact Layout, Typical 10 Power |
Part Status Obsolete | Features Guide Pin |
Connector Type Receptacle, Male Pins | Contact Finish Silver |
Connector Style Drawer | Contact Finish Thickness 300.0µin (7.62µm) |
Number of Positions 10 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.304" (7.71mm) | Base Product Number |
Number of Rows 5 |

