
1857444-4 | |
|---|---|
DigiKey Part Number | 1857444-4-ND |
Manufacturer | |
Manufacturer Product Number | 1857444-4 |
Description | CONN RCPT 3POS 3.70MM SLD |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Solder 0.146" (3.70mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Bag | Color Black |
Part Status Obsolete | Contact Material Copper Alloy |
Connector Style Battery | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 31.5µin (0.80µm) |
Number of Positions 3 | Material - Insulation Polypropylene (PP), Glass Filled |
Pitch 0.146" (3.70mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |

