Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1825093-3 | |
|---|---|
DigiKey Part Number | A32869-ND |
Manufacturer | |
Manufacturer Product Number | 1825093-3 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 14 (2 x 7) | Housing Material Thermoplastic, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.128" (3.24mm) |
Contact Finish Thickness - Mating 15.0µin (0.38µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Contact Resistance 30mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-13-314-41-801000 | Mill-Max Manufacturing Corp. | 62 | ED2109-ND | 7,82000 € | Similar |
| 110-43-314-41-605000 | Mill-Max Manufacturing Corp. | 56 | 110-43-314-41-605000-ND | 14,81000 € | Similar |
| 110-43-314-41-801000 | Mill-Max Manufacturing Corp. | 84 | ED90182-ND | 6,17000 € | Similar |
| 110-93-314-41-605000 | Mill-Max Manufacturing Corp. | 52 | 11093-31441605000-ND | 14,81000 € | Similar |
| 110-93-314-41-801000 | Mill-Max Manufacturing Corp. | 122 | ED2101-ND | 6,03000 € | Similar |








