



1776275-5 | |
|---|---|
DigiKey Part Number | A98039-ND |
Manufacturer | |
Manufacturer Product Number | 1776275-5 |
Description | TERM BLK 5POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776275-5 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 5 | Contact Material - Plating Brass - Copper Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized - Chromate Plated |
Current 10 A | Torque - Screw 0.28 Nm (2.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 18-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,36400 € | 13,64 € |
| 25 | 1,18840 € | 29,71 € |
| 50 | 1,07640 € | 53,82 € |
| 100 | 0,98180 € | 98,18 € |
| 400 | 0,84063 € | 336,25 € |
| 800 | 0,79015 € | 632,12 € |
| 1.200 | 0,76568 € | 918,82 € |
| 5.200 | 0,70146 € | 3.647,59 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |

