Contact Silver Power Pin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766160-1

DigiKey Part Number
A101916-ND
Manufacturer
Manufacturer Product Number
1766160-1
Description
CONTACT PIN POWER SILVER
Customer Reference
Detailed Description
Contact Silver Power Pin Crimp
Datasheet
 Datasheet
EDA/CAD Models
1766160-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Finish
Silver
Packaging
Bag
Contact Finish Thickness
200.0µin (5.08µm)
Part Status
Obsolete
Current Rating (Amps)
35 A
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 250 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

250In Stock
Ships from WEC