
1747050-4 | |
|---|---|
DigiKey Part Number | 1747050-4-ND |
Manufacturer | |
Manufacturer Product Number | 1747050-4 |
Description | CONN PLUG HSG 2POS 7.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Yellow 0.307" (7.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747050-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.307" (7.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10923 € | 1.310,76 € |
| Unit Price without VAT: | 0,10923 € |
|---|---|
| Unit Price with VAT: | 0,13217 € |

