
1747022-9 | |
|---|---|
DigiKey Part Number | A118063TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1747022-9 |
Description | CONN RCPT 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 4mm, 4.5mm, 5.5mm, 6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.126" (3.20mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1565357-9 | TE Connectivity AMP Connectors | 11.715 | A120810CT-ND | 1,79000 € | Similar |


