
1742106-1 | |
|---|---|
DigiKey Part Number | 1742106-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742106-1 |
Description | CONN SPADE TERM 12-16AWG #8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 12-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 12-16 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.110" ~ 0.150" (2.79mm ~ 3.81mm) |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.312" (7.92mm) |
Width - Outer Edges 0.343" (8.71mm) | Length - Termination 0.433" (11.00mm) |
Length - Overall 0.817" (20.75mm) | Tongue Inside Opening 0.140" (3.56mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,15910 € | 6.364,00 € |
| Unit Price without VAT: | 0,15910 € |
|---|---|
| Unit Price with VAT: | 0,19251 € |

