
1735251-1 | |
|---|---|
DigiKey Part Number | 1735251-1-ND |
Manufacturer | |
Manufacturer Product Number | 1735251-1 |
Description | CONN SKT SODIMM 144POS SMD |
Customer Reference | |
Detailed Description | 144 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Category | Features Board Guide, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.039" (1.00mm) |
Part Status Obsolete | Height 0.205" (5.20mm) |
Connector Style SODIMM | Color Natural |
Number of Positions 144 | Contact Finish Gold |
Memory Type DDR2 SDRAM | Contact Finish Thickness 24.8µin (0.63µm) |
Mounting Type Surface Mount | Base Product Number |
Insertion Angle Right Angle |

