
ATUM-12/4-2-30MM | |
|---|---|
DigiKey Part Number | 484-ATUM-12/4-2-30MM-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-12/4-2-30MM |
Description | ATUM-12/4-2-30MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Insulation 0.472" (11.99mm) 3 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Box | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.472" (11.99mm) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,16047 € | 4.814,10 € |
| Unit Price without VAT: | 0,16047 € |
|---|---|
| Unit Price with VAT: | 0,19417 € |

