
170031-5 | |
|---|---|
DigiKey Part Number | 17-170031-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170031-5 |
Description | .250 FASTIN ON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170031-5 Models |
Category | Tab Length 0.307" (7.80mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.756" (19.20mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,13972 € | 1.676,64 € |
| Unit Price without VAT: | 0,13972 € |
|---|---|
| Unit Price with VAT: | 0,16906 € |

