
1658197-1 | |
|---|---|
DigiKey Part Number | A101737TR-ND - Tape & Reel (TR) A101737CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658197-1 |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1658197-1 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,42900 € | 44,29 € |
| 25 | 4,15120 € | 103,78 € |
| 50 | 3,95280 € | 197,64 € |
| 100 | 3,76410 € | 376,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,43721 € | 1.649,86 € |
| 960 | 3,27327 € | 3.142,34 € |
| 1.440 | 3,18107 € | 4.580,74 € |
| 2.400 | 3,06861 € | 7.364,66 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,30410 € |



