
160780-2 | |
|---|---|
DigiKey Part Number | 160780-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160780-2 |
Description | CONN QC RCPT 15-20AWG 0.110 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 15-20 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |



