
1604045-2 | |
|---|---|
DigiKey Part Number | 1604045-2-ND |
Manufacturer | |
Manufacturer Product Number | 1604045-2 |
Description | CONN PLUG 2POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge 1 AWG |
Manufacturer TE Connectivity AMP Connectors | Color Orange |
Series | Fastening Type Spring Retention |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Silver |
Connector Style 2 Poles | Voltage Rating 600 V |
Connector Type Non-Gendered | Current Rating (Amps) 175 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 105°C |
Number of Rows 1 | Base Product Number |
Termination Crimp |

