
1601118-2 | |
|---|---|
DigiKey Part Number | A141007TR-ND - Tape & Reel (TR) A141007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1601118-2 |
Description | CONN MAG TERM 27-36AWG QC 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 27-36 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1601118-2 Models |
Category | Terminal Type IDC Terminal |
Manufacturer TE Connectivity AMP Connectors | Termination Quick Connect |
Series | Wire Gauge 27-36 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features QC .250 |
Part Status Active | Base Product Number |
Style Siameze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,18040 € | 4,51 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,16370 € | 16,37 € |
| 250 | 0,15340 € | 38,35 € |
| 500 | 0,14608 € | 73,04 € |
| 1.000 | 0,13911 € | 139,11 € |
| 2.500 | 0,13039 € | 325,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,11597 € | 2.319,40 € |
| 40.000 | 0,11044 € | 4.417,60 € |
| 60.000 | 0,10733 € | 6.439,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

