

95278-101A26LF | |
|---|---|
DigiKey Part Number | 609-6423-2-ND - Tape & Reel (TR) 609-6423-1-ND - Cut Tape (CT) 609-6423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-101A26LF |
Description | CONN HEADER SMD 26POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A26LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC13DABN-M30 | Sullins Connector Solutions | 821 | S2351E-13-ND | 2,05000 € | Similar |
| M20-8761346 | Harwin Inc. | 370 | M20-8761346-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,95000 € | 19,50 € |
| 100 | 1,65730 € | 165,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,53363 € | 460,09 € |
| 600 | 1,46045 € | 876,27 € |
| 900 | 1,41928 € | 1.277,35 € |
| 1.500 | 1,36905 € | 2.053,58 € |
| 2.100 | 1,33696 € | 2.807,62 € |
| 3.000 | 1,30377 € | 3.911,31 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,78300 € |











