Similar
Similar
Similar
Similar

1586587-6 | |
|---|---|
DigiKey Part Number | 1586587-6-ND |
Manufacturer | |
Manufacturer Product Number | 1586587-6 |
Description | CONN HEADER VERT 6POS 4.2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586587-6 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.555" (14.10mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 9A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015246061 | Molex | 2.390 | WM13413-ND | 1,65000 € | Similar |
| 0015286061 | Molex | 502 | WM19431-ND | 2,67000 € | Similar |
| 0015286062 | Molex | 0 | 0015286062-ND | 3,05611 € | Similar |
| 0460110602 | Molex | 0 | 0460110602-ND | 1,13996 € | Similar |





