
147354-8 | |
|---|---|
DigiKey Part Number | A112219-ND |
Manufacturer | |
Manufacturer Product Number | 147354-8 |
Description | CONN RCPT HSG 29POS 2.54MM |
Customer Reference | |
Detailed Description | 29 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyester, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |

