
146472-1 | |
|---|---|
DigiKey Part Number | 146472-1-ND |
Manufacturer | |
Manufacturer Product Number | 146472-1 |
Description | CONN HDR 1POS STACK T/H GOLD |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 146472-1 Models |
Category | Length - Stack Height 0.700" (17.780mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Tail 0.100" (2.540mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish - Post (Mating) Gold |
Number of Positions 1 | Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.130" (28.700mm) | Base Product Number |
Length - Post (Mating) 0.330" (8.382mm) |

