
1437383-6 | |
|---|---|
DigiKey Part Number | 1437383-6-ND |
Manufacturer | |
Manufacturer Product Number | 1437383-6 |
Description | JUMPER BARRIER BLK 12POS SPADE |
Customer Reference | |
Detailed Description | 12 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Number of Positions 12 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.625" (15.88mm) |
Series | Style Around Barrier, Spade |
Packaging Bulk | For Use With/Related Products B100 Series |
Part Status Obsolete | Base Product Number |
Type Barrier Block |

