
1394475-1 | |
|---|---|
DigiKey Part Number | 17-1394475-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1394475-1 |
Description | MAG MATE ST-KONT2,0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 23-26 AWG Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1394475-1 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 2 |
Series | Termination Pin |
Packaging Tape & Reel (TR) | Wire Gauge 23-26 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | 0,06917 € | 13.834,00 € |
| Unit Price without VAT: | 0,06917 € |
|---|---|
| Unit Price with VAT: | 0,08370 € |

