
1376408-1 | |
|---|---|
DigiKey Part Number | 1376408-1-ND |
Manufacturer | |
Manufacturer Product Number | 1376408-1 |
Description | CONN SKT SODIMM 200POS SMD |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Category | Features Board Guide, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Bulk | Card Thickness 0.039" (1.00mm) |
Part Status Obsolete | Height 0.205" (5.20mm) |
Connector Style SODIMM | Color Black |
Number of Positions 200 | Contact Finish Gold |
Memory Type DDR SDRAM | Contact Finish Thickness Flash |
Mounting Type Surface Mount | Base Product Number |
Insertion Angle 25° Angle |

